PLP-100-75+
vs
PLP-850+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MINI-CIRCUITS
MINI-CIRCUITS
Reach Compliance Code
unknown
unknown
Category CO2 Kg
6.59
6.59
Compliance Temperature Grade
Industrial: -55C to +100C
Industrial: -55C to +100C
EU RoHS Version
RoHS 2 (2015/863/EU)
RoHS 2 (2015/863/EU)
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Attenuation Frequency-Max
400 MHz
2000 MHz
Attenuation Frequency-Min
146 MHz
1100 MHz
Attenuation@Freq-Max
40 dB
40 dB
Attenuation@Freq-Min
20 dB
20 dB
Average Input Power
0.5 W
0.5 W
Center or Cutoff Frequency (fo/fc)
108 MHz
850 MHz
Filter Type
LOW PASS FILTER
LOW PASS FILTER
Height
10.16 mm
10.16 mm
Input Impedance
75 OHM
50 OHM
Insertion Loss-Max
1 dB
3 dB
JESD-609 Code
e3/e2
e3/e2
Length
20.32 mm
20.32 mm
Mounting Type
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
8
8
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
75 OHM Ω
50 OHM Ω
Terminal Finish
TIN/TIN SILVER
TIN/TIN SILVER
VSWR
1.7
1.7
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
ECCN Code
EAR99
Total Weight
4514.9741
CO2
29753.679319000003
Candidate List Date
2024-01-23
CAS Accounted for Wt
100
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7439-92-1, 7440-02-0, 13463-67-7
Compare PLP-100-75+ with alternatives
Compare PLP-850+ with alternatives