PLP-850+
vs
PLP-1200+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MINI-CIRCUITS
MINI-CIRCUITS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Attenuation Frequency-Max
2000 MHz
2500 MHz
Attenuation Frequency-Min
1100 MHz
1620 MHz
Attenuation@Freq-Max
40 dB
40 dB
Attenuation@Freq-Min
20 dB
20 dB
Average Input Power
0.5 W
0.5 W
Center or Cutoff Frequency (fo/fc)
850 MHz
1200 MHz
Filter Type
LOW PASS FILTER
LOW PASS FILTER
Height
10.16 mm
10.16 mm
Input Impedance
50 OHM
50 OHM
Insertion Loss-Max
3 dB
3 dB
JESD-609 Code
e3/e2
e3/e2
Length
20.32 mm
20.32 mm
Mounting Type
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
8
8
Operating Temperature-Max
100 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Impedance
50 OHM Ω
50 OHM Ω
Terminal Finish
TIN/TIN SILVER
TIN/TIN SILVER
VSWR
1.7
1.7
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
Compare PLP-850+ with alternatives
Compare PLP-1200+ with alternatives