PLCH24M3200C2 vs 39-31-9249 feature comparison

PLCH24M3200C2 Amphenol Positronic

Buy Now Datasheet

39-31-9249 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL TIN (100) OVER NICKEL
Contact Finish Termination TIN LEAD TIN (100) OVER NICKEL
Contact Gender MALE MALE
Contact Material BERYLLIUM COPPER/BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0 e3
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
Base Number Matches 1 1
Additional Feature MINI-FIT JR
Insulator Material POLYAMIDE66
UL Flammability Code 94V-2

Compare PLCH24M3200C2 with alternatives

Compare 39-31-9249 with alternatives