39-31-9249 vs PLCH24M4200C2 feature comparison

39-31-9249 Molex

Buy Now Datasheet

PLCH24M4200C2 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature MINI-FIT JR
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating TIN (100) OVER NICKEL GOLD (30) OVER NICKEL
Contact Finish Termination TIN (100) OVER NICKEL TIN LEAD
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE66
JESD-609 Code e3 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SOLDER
Total Number of Contacts 24 24
UL Flammability Code 94V-2
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Contact Material BERYLLIUM COPPER/BRASS

Compare 39-31-9249 with alternatives

Compare PLCH24M4200C2 with alternatives