PLCC-32P-T-SMT-TR-SOD vs LCC32TS-A feature comparison

PLCC-32P-T-SMT-TR-SOD Amphenol FCi

Buy Now Datasheet

LCC32TS-A Crane Connectors

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer FCI CRANE CONNECTORS
Reach Compliance Code compliant unknown
Additional Feature STANDARD: UL 94V-0 STANDARD: UL 94V-0
Contact Finish Termination TIN (150) OVER NICKEL GOLD
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC32 PLCC32
Housing Material POLYPHENYLENE SULFIDE THERMOPLASTIC
JESD-609 Code e3
Manufacturer Series PLCC32PTSMTTRSOD LCC
Number of Contacts 32 32
Base Number Matches 1 1
Body Breadth 0.82 inch
Body Depth 0.177 inch
Body Length 0.72 inch
Contact Configuration 8X8
Contact Finish Mating SN
Contact Material P-CUSN
Contact Style BELLOWED TYPE
Current Rating 1 A
Dielectric Withstanding Voltage 1000VAC V
Insulation Resistance 1000000000 Ω
Mounting Style STRAIGHT
Operating Temperature-Max 220 °C
Operating Temperature-Min -65 °C

Compare PLCC-32P-T-SMT-TR-SOD with alternatives

Compare LCC32TS-A with alternatives