PLCC-32P-T-SMT-TR-SOD vs 940-99-032-24-001000 feature comparison

PLCC-32P-T-SMT-TR-SOD Amphenol FCi

Buy Now Datasheet

940-99-032-24-001000 Mill-Max Mfg Corp

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer FCI MILL-MAX MFG CORP
Reach Compliance Code compliant compliant
Additional Feature STANDARD: UL 94V-0
Contact Finish Termination TIN (150) OVER NICKEL TIN LEAD OVER NICKEL
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On PLCC32 PLCC32
Housing Material POLYPHENYLENE SULFIDE POLYPHENYLENE SULFIDE
JESD-609 Code e3 e0
Manufacturer Series PLCC32PTSMTTRSOD
Number of Contacts 32 32
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
ECCN Code EAR99
HTS Code 8536.90.40.00
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE

Compare PLCC-32P-T-SMT-TR-SOD with alternatives

Compare 940-99-032-24-001000 with alternatives