PLCC-32P-T-SMT-TR-SOD
vs
LCC28TS-A
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
FCI
|
CRANE CONNECTORS
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0
|
Contact Finish Termination |
TIN (150) OVER NICKEL
|
GOLD
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
PLCC32
|
PLCC28
|
Housing Material |
POLYPHENYLENE SULFIDE
|
THERMOPLASTIC
|
JESD-609 Code |
e3
|
|
Manufacturer Series |
PLCC32PTSMTTRSOD
|
LCC
|
Number of Contacts |
32
|
28
|
Base Number Matches |
1
|
1
|
Body Breadth |
|
0.72 inch
|
Body Depth |
|
0.177 inch
|
Body Length |
|
0.72 inch
|
Contact Configuration |
|
7X7
|
Contact Finish Mating |
|
SN
|
Contact Material |
|
P-CUSN
|
Contact Style |
|
BELLOWED TYPE
|
Current Rating |
|
1 A
|
Dielectric Withstanding Voltage |
|
1000VAC V
|
Insulation Resistance |
|
1000000000 Ω
|
Mounting Style |
|
STRAIGHT
|
Operating Temperature-Max |
|
220 °C
|
Operating Temperature-Min |
|
-65 °C
|
|
|
|
Compare PLCC-32P-T-SMT-TR-SOD with alternatives
Compare LCC28TS-A with alternatives