PLBH12F63B30A1
vs
HM42063-DW
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
POSITRONIC INDUSTRIES INC
HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code
unknown
unknown
Additional Feature
POLARIZED
RATED CURRENT(POWER):5 A
Connector Type
RECTANGULAR POWER CONNECTOR
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
GOLD FLASH OVER NICKEL
GOLD (30)
Contact Gender
FEMALE
FEMALE
Contact Material
BERYLLIUM COPPER/BRASS
DIN Conformance
NO
NO
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulator Material
GLASS FILLED POLYESTER
POLYETHYLENE
JESD-609 Code
e4
e4
MIL Conformance
NO
NO
Mixed Contacts
NO
NO
Mounting Type
BOARD
BOARD
Option
GENERAL PURPOSE
GENERAL PURPOSE
Termination Type
PRESS FIT
SOLDER
Total Number of Contacts
12
12
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.27 inch
Body Depth
0.39 inch
Body Length
0.852 inch
Contact Style
SQ PIN-SKT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-45 °C
Reference Standard
UL
Compare PLBH12F63B30A1 with alternatives
Compare HM42063-DW with alternatives