Part Details for PLBH12F63B30A1 by Amphenol Positronic
Overview of PLBH12F63B30A1 by Amphenol Positronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PLBH12F63B30A1
PLBH12F63B30A1 CAD Models
PLBH12F63B30A1 Part Data Attributes
|
PLBH12F63B30A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLBH12F63B30A1
Amphenol Positronic
Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLBH12F63B30A1
This table gives cross-reference parts and alternative options found for PLBH12F63B30A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLBH12F63B30A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB12F200C1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH12F63B30A1 vs PLB12F200C1 |
MMIP12W12F32N82C1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH12F63B30A1 vs MMIP12W12F32N82C1 |
PLCH12F6300A1 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLBH12F63B30A1 vs PLCH12F6300A1 |
PLBH12F400C1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH12F63B30A1 vs PLBH12F400C1 |
HM42063-DW | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Foxconn | PLBH12F63B30A1 vs HM42063-DW |
HM42063-S | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Foxconn | PLBH12F63B30A1 vs HM42063-S |
362312 | Rectangular Power Connector, 12 Contact(s), Female, IDC Terminal | Lumberg Connect GmbH | PLBH12F63B30A1 vs 362312 |
PLCH12F3200C2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH12F63B30A1 vs PLCH12F3200C2 |
PLB12F3200A2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH12F63B30A1 vs PLB12F3200A2 |
MMIP12W12F3N83A1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLBH12F63B30A1 vs MMIP12W12F3N83A1 |