PLB3W3F300 vs 91779-0118 feature comparison

PLB3W3F300 Amphenol Positronic

Buy Now Datasheet

91779-0118 Molex

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC MOLEX LLC
Reach Compliance Code unknown compliant
Additional Feature POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER POLYAMIDE6
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER WIRE
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-2
Base Number Matches 1 1
Rohs Code Yes
Contact Finish Mating SILVER (79)
Contact Finish Termination Silver Flash (Ag)
Reference Standard UL

Compare PLB3W3F300 with alternatives

Compare 91779-0118 with alternatives