PLB16F9200C2 vs PLBH16F3200A1 feature comparison

PLB16F9200C2 Amphenol Positronic

Buy Now Datasheet

PLBH16F3200A1 Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type PRESS FIT SOLDER
Total Number of Contacts 16 16
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Additional Feature POLARIZED
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Material BERYLLIUM COPPER/BRASS
Insulator Material GLASS FILLED POLYESTER
JESD-609 Code e4
UL Flammability Code 94V-0

Compare PLB16F9200C2 with alternatives

Compare PLBH16F3200A1 with alternatives