There are no models available for this part yet.
Overview of PLB16F9200C2 by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PLB16F9200C2 by Amphenol Positronic
Part Data Attributes for PLB16F9200C2 by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
16
|
Alternate Parts for PLB16F9200C2
This table gives cross-reference parts and alternative options found for PLB16F9200C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB16F9200C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFS02F4N/AA | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | PLB16F9200C2 vs DFS02F4N/AA |
PLB16F9200A2 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB16F9200C2 vs PLB16F9200A2 |
PLB16F400C1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F9200C2 vs PLB16F400C1 |
PLBH16F3200C1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F9200C2 vs PLBH16F3200C1 |
PLBH16F6300A2 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB16F9200C2 vs PLBH16F6300A2 |
PLB16F9400A1 | Rectangular Power Connector, 16 Contact(s), Female, Press Fit Terminal | Amphenol Positronic | PLB16F9200C2 vs PLB16F9400A1 |
PLB16F32000 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F9200C2 vs PLB16F32000 |
PLBH16F3200A1 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F9200C2 vs PLBH16F3200A1 |
IPD1-08-D-P-R | Rectangular Power Connector, 16 Contact(s), Female | Samtec Inc | PLB16F9200C2 vs IPD1-08-D-P-R |
PLB16F3000 | Rectangular Power Connector, 16 Contact(s), Female, Solder Terminal | Amphenol Positronic | PLB16F9200C2 vs PLB16F3000 |