PLAH04F8000 vs 35270-0490 feature comparison

PLAH04F8000 Amphenol Positronic

Buy Now Datasheet

35270-0490 Molex

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC MOLEX LLC
Reach Compliance Code unknown unknown
Connector Type POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER/BRASS
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type PANEL CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP
Total Number of Contacts 4 4
Base Number Matches 1 1
Additional Feature COMPATIBLE CONTACTS: 35430-1700, 35430-1800, 35430-1900
Insulator Material POLYBUTYLENE TEREPHTHALATE

Compare PLAH04F8000 with alternatives

Compare 35270-0490 with alternatives