35270-0490 vs GG8888F1T feature comparison

35270-0490 Molex

Buy Now Datasheet

GG8888F1T Amphenol Positronic

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOLEX LLC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: 35430-1700, 35430-1800, 35430-1900
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE GLASS FILLED POLYAMIDE66
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Total Number of Contacts 4 4
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Termination Type CRIMP
UL Flammability Code 94V-0

Compare 35270-0490 with alternatives

Compare GG8888F1T with alternatives