PLAH03F4200C1 vs CEH156F18-3-C feature comparison

PLAH03F4200C1 Amphenol Positronic

Buy Now Datasheet

CEH156F18-3-C Panduit Corp

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC PANDUIT CORP
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD (30) OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER/BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER IDC
Total Number of Contacts 3 3
Base Number Matches 1 2
Insulator Material POLYAMIDE
UL Flammability Code 94V-0

Compare PLAH03F4200C1 with alternatives

Compare CEH156F18-3-C with alternatives