CEH156F18-3-C vs 35709903 feature comparison

CEH156F18-3-C Panduit Corp

Buy Now Datasheet

35709903 Lumberg Connect GmbH

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PANDUIT CORP LUMBERG CONNECT GMBH
Reach Compliance Code unknown compliant
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type IDC IDC
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 2 1
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination NOT APPLICABLE
Contact Material NOT SPECIFIED
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare CEH156F18-3-C with alternatives

Compare 35709903 with alternatives