PLAH03F0000 vs 282191-6 feature comparison

PLAH03F0000 Amphenol Positronic

Buy Now Datasheet

282191-6 TE Connectivity

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer POSITRONIC INDUSTRIES INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD FLASH OVER NICKEL NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER/BRASS NOT SPECIFIED
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Base Number Matches 1 1
Body Breadth 0.965 inch
Body Depth 1.504 inch
Body Length 1.197 inch
EMI Shielded NO
Insulator Material POLYAMIDE
Mains Connector Rating 20A
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -30 °C
Panel Mount NO
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 20 A
Rated Voltage 24 V
Terminal Pitch 5 mm

Compare PLAH03F0000 with alternatives

Compare 282191-6 with alternatives