282191-6 vs PLA03F100C2 feature comparison

282191-6 TE Connectivity

Buy Now Datasheet

PLA03F100C2 Amphenol Positronic

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Body Breadth 0.965 inch
Body Depth 1.504 inch
Body Length 1.197 inch
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL
Contact Finish Termination NOT APPLICABLE GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BERYLLIUM COPPER/BRASS
DIN Conformance NO NO
EMI Shielded NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYAMIDE POLYESTER
MIL Conformance NO NO
Mains Connector Rating 20A
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -30 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 20 A
Rated Voltage 24 V
Terminal Pitch 5 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Base Number Matches 1 1
Additional Feature POLARIZED
Mating Information MULTIPLE MATING PARTS AVAILABLE
Reference Standard UL
UL Flammability Code 94V-0

Compare 282191-6 with alternatives

Compare PLA03F100C2 with alternatives