PLA04F6300A1 vs HM42020-K feature comparison

PLA04F6300A1 Amphenol Positronic

Buy Now Datasheet

HM42020-K Foxconn

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC HON HAI PRECISION INDUSTRY CO LTD
Reach Compliance Code unknown unknown
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER/BRASS
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4 e0
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type PRESS FIT SOLDER
Total Number of Contacts 4 4
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature RATED CURRENT(POWER):5 A
Body Breadth 0.345 inch
Body Depth 0.39 inch
Body Length 0.38 inch
Contact Style SQ PIN-SKT
Insulator Material POLYETHYLENE
Operating Temperature-Max 85 °C
Operating Temperature-Min -45 °C
Reference Standard UL
UL Flammability Code 94V-0

Compare PLA04F6300A1 with alternatives

Compare HM42020-K with alternatives