PLA04F6300A1 vs 357504 feature comparison

PLA04F6300A1 Amphenol Positronic

Buy Now Datasheet

357504 Lumberg Connect GmbH

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC LUMBERG CONNECT GMBH
Reach Compliance Code unknown compliant
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL NOT SPECIFIED
Contact Finish Termination GOLD FLASH OVER NICKEL NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER/BRASS NOT SPECIFIED
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type PRESS FIT IDC
Total Number of Contacts 4 4
Base Number Matches 1 1
Insulator Material POLYBUTYLENE TEREPHTHALATE
UL Flammability Code 94V-0

Compare PLA04F6300A1 with alternatives

Compare 357504 with alternatives