PLA03F100C1 vs PLB3W3F10120 feature comparison

PLA03F100C1 Amphenol Positronic

Buy Now Datasheet

PLB3W3F10120 Amphenol Positronic

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC POSITRONIC INDUSTRIES INC
Reach Compliance Code unknown unknown
Additional Feature POLARIZED COMPATIBLE CONTACTS: FS610N2S; FS612N2, POLARIZED
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL GOLD FLASH OVER NICKEL
Contact Finish Termination GOLD FLASH OVER NICKEL GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material BERYLLIUM COPPER/BRASS BERYLLIUM COPPER/BRASS
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYESTER GLASS FILLED POLYESTER
MIL Conformance NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Reference Standard UL
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
JESD-609 Code e4

Compare PLA03F100C1 with alternatives

Compare PLB3W3F10120 with alternatives