Part Details for PLB3W3F10120 by Amphenol Positronic
Overview of PLB3W3F10120 by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PLB3W3F10120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ2575
|
Newark | Plb3W3F10120 |Positronic PLB3W3F10120 RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.9300 / $68.2600 | Buy Now |
DISTI #
276-PLB3W3F10120
|
Mouser Electronics | Power to the Board RoHS: Not Compliant | 0 |
|
$35.9600 / $40.3800 | Order Now |
DISTI #
POSPLB3W3F10120
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSPLB3W3F10120
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for PLB3W3F10120
PLB3W3F10120 CAD Models
PLB3W3F10120 Part Data Attributes
|
PLB3W3F10120
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
PLB3W3F10120
Amphenol Positronic
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: FS610N2S; FS612N2, POLARIZED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER/BRASS | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PLB3W3F10120
This table gives cross-reference parts and alternative options found for PLB3W3F10120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PLB3W3F10120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PLA03F100C2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 3 Contact(s), Female | PLB3W3F10120 vs PLA03F100C2 |
PLA03F700A1 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 3 Contact(s), Female | PLB3W3F10120 vs PLA03F700A1 |
PLA03F100A2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 3 Contact(s), Female | PLB3W3F10120 vs PLA03F100A2 |
PLAH03F7000 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal | PLB3W3F10120 vs PLAH03F7000 |
PLA03F000A2 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 3 Contact(s), Female | PLB3W3F10120 vs PLA03F000A2 |
828748-6 | TE's AMP | Check for Price | 3 CONTACT(S), FEMALE, POWER CONNECTOR | PLB3W3F10120 vs 828748-6 |
828748-6 | TE Connectivity | Check for Price | CONNECTOR, 3 CONTACT(S), FEMALE, POWER CONNECTOR | PLB3W3F10120 vs 828748-6 |
PLA03F10820 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal | PLB3W3F10120 vs PLA03F10820 |
PLB3W3F10150 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal | PLB3W3F10120 vs PLB3W3F10150 |
PLAH03F8000 | Amphenol Positronic | Check for Price | Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal | PLB3W3F10120 vs PLAH03F8000 |