PL75CX-303 vs PL75MC-225 feature comparison

PL75CX-303 Cinch Connectivity Solutions

Buy Now Datasheet

PL75MC-225 Bel Fuse

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CINCH CONNECTIVITY SOLUTIONS BEL FUSE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.10 8536.69.40.10
Body Depth 1.7 inch 1.54 inch
Body Diameter 0.593 inch 0.593 inch
Body/Shell Style PLUG PLUG
Connector Type RF TRIAXIAL-BNC CONNECTOR RF TWINAXIAL-BNC CONNECTOR
Contact Gender MALE MALE
Contact Style COAX COAX
Coupling Type BAYONET BAYONET
Filter Feature NO NO
Insulator Material POLYTETRAFLUORO ETHYLENE
Mounting Style STRAIGHT STRAIGHT
Mounting Type CABLE CABLE
Number of Ports 1 1
Operating Frequency-Max 0.5 GHz 0.5 GHz
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Shell Finish NICKEL NICKEL
Shell Material BRASS BRASS
Termination Type CRIMP CRIMP
Total Number of Contacts 1 1
Base Number Matches 4 4
Reference Standard MIL

Compare PL75CX-303 with alternatives

Compare PL75MC-225 with alternatives