PL75MC-225
vs
PL75CV-208
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
BEL FUSE INC
TROMPETER ELECTRONICS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body Depth
1.54 inch
Body Diameter
0.593 inch
Body/Shell Style
PLUG
PLUG
Connector Type
RF TWINAXIAL-BNC CONNECTOR
RF TRIAXIAL-BNC CONNECTOR
Contact Gender
MALE
MALE
Contact Style
COAX
Coupling Type
BAYONET
BAYONET
Filter Feature
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
CABLE
CABLE
Number of Ports
1
Operating Frequency-Max
0.5 GHz
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
NO
Reference Standard
MIL
Shell Finish
NICKEL
Shell Material
BRASS
Termination Type
CRIMP
CRIMP
Total Number of Contacts
1
Base Number Matches
4
3
Additional Feature
POLARIZED
Contact Finish Mating
NICKEL
Contact Finish Termination
NICKEL
DIN Conformance
NO
IEC Conformance
NO
MIL Conformance
NO
Compare PL75MC-225 with alternatives