PL471M010 vs FP-010RE471M-SUPH feature comparison

PL471M010 Capxon International Electronics Co Ltd

Buy Now Datasheet

FP-010RE471M-SUPH FUJITSU Limited

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CAPXON INTERNATIONAL ELECTRONIC CO LTD FUJITSU LTD
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (SOLID POLYMER)
ESR 8 mΩ 7 mΩ
Length 12.5 mm 12.5 mm
Manufacturer Series PL(10V) RE
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 6100 mA 6100 mA
Series PL(10V) FP(10 VOLT,RE)
Terminal Pitch 3.5 mm 5 mm
Base Number Matches 1 3
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Leakage Current 0.47 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Packing Method TAPE
Surface Mount NO
Tan Delta 0.08
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Compare PL471M010 with alternatives

Compare FP-010RE471M-SUPH with alternatives