Part Details for PL471M010 by Capxon International Electronics Co Ltd
Overview of PL471M010 by Capxon International Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PL471M010
PL471M010 CAD Models
PL471M010 Part Data Attributes
|
PL471M010
Capxon International Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
PL471M010
Capxon International Electronics Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CAPXON INTERNATIONAL ELECTRONIC CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 8 mΩ | |
Length | 12.5 mm | |
Manufacturer Series | PL(10V) | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 6100 mA | |
Series | PL(10V) | |
Terminal Pitch | 3.5 mm |
Alternate Parts for PL471M010
This table gives cross-reference parts and alternative options found for PL471M010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PL471M010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FP-010RE471M-SUCG | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | PL471M010 vs FP-010RE471M-SUCG |
APS-100ETD471MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | PL471M010 vs APS-100ETD471MJC5S |
RR71A471MDN1PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | PL471M010 vs RR71A471MDN1PH |
FP-010RE471M-R7PH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Nichicon Corporation | PL471M010 vs FP-010RE471M-R7PH |
APS-100EIJ471MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | PL471M010 vs APS-100EIJ471MJC5S |
FP-010RE471M-SUCG | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Semiconductor Limited | PL471M010 vs FP-010RE471M-SUCG |
FP-010RE471M-SUR | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Limited | PL471M010 vs FP-010RE471M-SUR |
RR71A471MDN | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | PL471M010 vs RR71A471MDN |
FP-010RE471M-SUPH | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 10V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | FUJITSU Semiconductor Limited | PL471M010 vs FP-010RE471M-SUPH |
PU471M100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF | Capxon International Electronics Co Ltd | PL471M010 vs PU471M100 |