PKM4610PIP vs PKM4110DPINBLB feature comparison

PKM4610PIP Ericsson

Buy Now Datasheet

PKM4110DPINBLB Flex Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ERICSSON POWER MODULES AB FLEX LTD
Part Package Code MODULE
Package Description , MODULE,8LEAD,1.9 ,
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 53 V 53 V
JESD-30 Code R-MDMA-P8 R-XDMA-P8
JESD-609 Code e4
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 100 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 20 A
Output Voltage-Max 3.63 V 3.63 V
Output Voltage-Min 2.64 V 2.97 V
Output Voltage-Nom 3.3 V 3.3 V
Package Body Material METAL UNSPECIFIED
Package Code DMA DMA
Package Equivalence Code MODULE,8LEAD,1.9
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish GOLD OVER NICKEL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 NOT SPECIFIED
Total Power Output-Max 66 W 115.5 W
Trim/Adjustable Output YES YES
Base Number Matches 2 2

Compare PKM4610PIP with alternatives

Compare PKM4110DPINBLB with alternatives