There are no models available for this part yet.
Overview of PKM4610PIP by Ericsson
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PKM4610PIP by Ericsson
Part Data Attributes for PKM4610PIP by Ericsson
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
ERICSSON POWER MODULES AB
|
Part Package Code
|
MODULE
|
Package Description
|
, MODULE,8LEAD,1.9
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
53 V
|
JESD-30 Code
|
R-MDMA-P8
|
JESD-609 Code
|
e4
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
20 A
|
Output Voltage-Max
|
3.63 V
|
Output Voltage-Min
|
2.64 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Equivalence Code
|
MODULE,8LEAD,1.9
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Total Power Output-Max
|
66 W
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for PKM4610PIP
This table gives cross-reference parts and alternative options found for PKM4610PIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PKM4610PIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PKM4610PI | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, QUARTER BRICK PACKAGE-8 | Ericsson | PKM4610PIP vs PKM4610PI |
PKM4910APILA | DC-DC Regulated Power Supply Module, 1 Output, 99W, Hybrid, | Ericsson | PKM4610PIP vs PKM4910APILA |
PKM4110DPINBLA | DC-DC Regulated Power Supply Module, 1 Output, 115.5W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, 8 PIN | Ericsson | PKM4610PIP vs PKM4110DPINBLA |
PKM4610PILA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, QUARTER BRICK, 8 PIN | Ericsson | PKM4610PIP vs PKM4610PILA |
PKM4110DPIPNBLA | DC-DC Regulated Power Supply Module, 1 Output, 115.5W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Ericsson | PKM4610PIP vs PKM4110DPIPNBLA |
PKM4110DPIPNBHCMLB | DC-DC Regulated Power Supply Module, ROHS COMPLIANT, QUARTER-BRICK PACKAGE-8 | Ericsson | PKM4610PIP vs PKM4110DPIPNBHCMLB |
PKM4610PIPLA | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, 8 PIN | Ericsson | PKM4610PIP vs PKM4610PIPLA |
PKM4110DPIPNBM | DC-DC Regulated Power Supply Module, 1 Output, 115.5W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Ericsson | PKM4610PIP vs PKM4110DPIPNBM |
PKM4110DPIPNBMLB | DC-DC Regulated Power Supply Module, 1 Output, 115.5W, Hybrid, ROHS COMPLIANT PACKAGE-8 | Ericsson | PKM4610PIP vs PKM4110DPIPNBMLB |
PKM4110DPI | DC-DC Regulated Power Supply Module, 1 Output, 115.5W, Hybrid, ROHS COMPLIANT, QUARTER BRICK, 8 PIN | Ericsson | PKM4610PIP vs PKM4110DPI |