PKJ4711EPIP vs VI-LCN0-IWH1-CC feature comparison

PKJ4711EPIP Ericsson

Buy Now Datasheet

VI-LCN0-IWH1-CC Vicor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ERICSSON POWER MODULES AB VICOR CORP
Part Package Code MODULE
Package Description , PACKAGE-10
Pin Count 9/8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature IT CAN ALSO OPERATE FROM A 60V NOMINAL INPUT
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 76 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-XDMA-P8 R-XXMA-X10
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 10
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 2.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA XMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Terminal Form PIN/PEG UNSPECIFIED
Terminal Position DUAL UNSPECIFIED
Total Power Output-Max 100 W 5.5 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Date Of Intro 2017-11-21
Approvals CE, TUV, UL, VDE, CSA, IEC
Line Regulation-Max 0.2%
Load Regulation-Max 0.2%
Protections OUTPUT OVER VOLTAGE

Compare PKJ4711EPIP with alternatives

Compare VI-LCN0-IWH1-CC with alternatives