PKB4111CPIHS vs PQ60050QTA30PKS feature comparison

PKB4111CPIHS Flex Ltd

Buy Now Datasheet

PQ60050QTA30PKS SynQor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer FLEX LTD SYNQOR INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 35 V
Input Voltage-Nom 53 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P8
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade AUTOMOTIVE
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 140 W 150 W
Trim/Adjustable Output YES YES
Base Number Matches 2 1
Pbfree Code No
JESD-609 Code e0
Load Regulation-Max 0.2%
Terminal Finish TIN LEAD OVER NICKEL

Compare PKB4111CPIHS with alternatives

Compare PQ60050QTA30PKS with alternatives