PKB4111CPIHS vs PQ60050QTA30PRS-G feature comparison

PKB4111CPIHS Ericsson

Buy Now Datasheet

PQ60050QTA30PRS-G SynQor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer ERICSSON POWER MODULES AB SYNQOR INC
Part Package Code MODULE MODULE
Package Description , QUARTER BRICK PACKAGE-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 35 V
Input Voltage-Nom 53 V 48 V
JESD-30 Code R-XDMA-P8 R-XDMA-P8
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 4 V 4 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MODULE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology HYBRID HYBRID
Temperature Grade AUTOMOTIVE
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 140 W 150 W
Trim/Adjustable Output YES YES
Base Number Matches 2 1
Pbfree Code Yes
Approvals CSA, EN, IEC, UL
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 85%
JESD-609 Code e3
Length 58.4 mm
Line Regulation-Max 0.3%
Load Regulation-Max 0.3%
Output Current-Max 30 A
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
Seated Height-Max 11.4 mm
Switching Frequency-Max 230 kHz
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Width 36.8 mm

Compare PKB4111CPIHS with alternatives

Compare PQ60050QTA30PRS-G with alternatives