PJ7824CP vs KIA78L24BPV feature comparison

PJ7824CP Promax-Johnton Electronic Corporation

Buy Now Datasheet

KIA78L24BPV KEC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PROMAX-JOHNTON CORP KEC CORP
Part Package Code TO-252 TO-92
Package Description TO-252, 3 PIN TO-92, 3 PIN
Pin Count 4 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 38 V 38 V
Input Voltage-Min 26 V 27.5 V
JESD-30 Code R-PSSO-G2 O-XBCY-T3
Length 6.5 mm
Number of Functions 1 1
Number of Terminals 2 3
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min
Output Current1-Max 1.5 A 0.15 A
Output Voltage1-Max 24.72 V 25.2 V
Output Voltage1-Min 23.28 V 22.8 V
Output Voltage1-Nom 24 V 24 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code TO-252 TO-92
Package Equivalence Code SMSIP3H,.38,90TB
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.8 mm
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 2.3 mm
Terminal Position SINGLE BOTTOM
Voltage Tolerance-Max 3% 5%
Width 5.445 mm
Base Number Matches 1 1

Compare PJ7824CP with alternatives

Compare KIA78L24BPV with alternatives