KIA78L24BPV
vs
L78M24CV-DG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KEC CORP
STMICROELECTRONICS
Part Package Code
TO-92
SFM
Package Description
TO-92, 3 PIN
TO-220, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
38 V
38 V
Input Voltage-Min
27.5 V
27 V
JESD-30 Code
O-XBCY-T3
Number of Functions
1
1
Number of Terminals
3
3
Operating Temperature TJ-Max
125 °C
150 °C
Operating Temperature TJ-Min
Output Current1-Max
0.15 A
0.5 A
Output Voltage1-Max
25.2 V
25.2 V
Output Voltage1-Min
22.8 V
22.8 V
Output Voltage1-Nom
24 V
24 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
TO-92
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
SINGLE
Voltage Tolerance-Max
5%
5%
Base Number Matches
1
1
Rohs Code
Yes
Samacsys Manufacturer
STMicroelectronics
Adjustability
FIXED
Dropout Voltage1-Nom
2 V
Input Voltage Absolute-Max
40 V
JESD-609 Code
e3
Line Regulation-Max
0.1%
Load Regulation-Max
0.48%
Number of Outputs
1
Package Equivalence Code
SIP3,.1TB
Packing Method
TUBE
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2.54 mm
Compare KIA78L24BPV with alternatives
Compare L78M24CV-DG with alternatives