PIC32MZ1024EFE064T250I/MR
vs
PIC32MZ1024EFG064T-250I/MR
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
,
|
QFN-64
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER, RISC
|
MICROCONTROLLER, RISC
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A991.A.2
|
Has ADC |
|
YES
|
Address Bus Width |
|
|
Bit Size |
|
32
|
Boundary Scan |
|
YES
|
CPU Family |
|
PIC32
|
Clock Frequency-Max |
|
64 MHz
|
DAC Channels |
|
NO
|
DMA Channels |
|
YES
|
External Data Bus Width |
|
|
JESD-30 Code |
|
S-PQCC-N64
|
Length |
|
9 mm
|
Number of DMA Channels |
|
8
|
Number of I/O Lines |
|
46
|
Number of Terminals |
|
64
|
Number of Timers |
|
9
|
On Chip Program ROM Width |
|
8
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
PWM Channels |
|
YES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HVQCCN
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
ROM (words) |
|
1048576
|
ROM Programmability |
|
FLASH
|
Screening Level |
|
TS 16949
|
Seated Height-Max |
|
0.9 mm
|
Speed |
|
252 MHz
|
Supply Voltage-Max |
|
3.3 V
|
Supply Voltage-Min |
|
2.1 V
|
Supply Voltage-Nom |
|
3.3 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
9 mm
|
|
|
|
Compare PIC32MZ1024EFE064T250I/MR with alternatives
Compare PIC32MZ1024EFG064T-250I/MR with alternatives