PIC32MZ1024ECH144-E/PH
vs
PIC32MZ1024ECH144T-I/PH
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
CPU Family
PIC32
PIC32
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
NO
NO
DMA Channels
NO
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
Length
16 mm
16 mm
Number of DMA Channels
8
8
Number of I/O Lines
120
120
Number of Terminals
144
144
Number of Timers
9
9
On Chip Program ROM Width
8
32
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
TFQFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, THIN PROFILE, FINE PITCH
ROM (words)
1048576
262144
ROM Programmability
FLASH
FLASH
Speed
200 MHz
200 MHz
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
16 mm
16 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
Package Description
16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144
Factory Lead Time
7 Weeks
Boundary Scan
YES
Format
FIXED POINT
Integrated Cache
YES
JESD-609 Code
e3
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
5
Number of Serial I/Os
4
Package Equivalence Code
TQFP144,.7SQ,16
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
524288
Screening Level
TS 16949
Seated Height-Max
1.2 mm
Supply Current-Max
130 mA
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
40
Compare PIC32MZ1024ECH144-E/PH with alternatives
Compare PIC32MZ1024ECH144T-I/PH with alternatives