PIC32MZ1024ECH144T-I/PH
vs
PIC32MZ1024ECH144T-I/PL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
16 X 16 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-144
20 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, LQFP-144
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Factory Lead Time
7 Weeks
8 Weeks
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Address Bus Width
Bit Size
32
32
Boundary Scan
YES
YES
CPU Family
PIC32
PIC32
Clock Frequency-Max
64 MHz
64 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
YES
YES
JESD-30 Code
S-PQFP-G144
S-PQFP-G144
JESD-609 Code
e3
e3
Length
16 mm
20 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
Number of DMA Channels
8
8
Number of External Interrupts
5
5
Number of I/O Lines
120
120
Number of Serial I/Os
4
4
Number of Terminals
144
144
Number of Timers
9
9
On Chip Program ROM Width
32
32
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
LFQFP
Package Equivalence Code
TQFP144,.7SQ,16
QFP144,.87SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
524288
524288
ROM (words)
262144
262144
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.2 mm
1.6 mm
Speed
200 MHz
200 MHz
Supply Current-Max
130 mA
130 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn) - annealed
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
40
40
Width
16 mm
20 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Compare PIC32MZ1024ECH144T-I/PH with alternatives
Compare PIC32MZ1024ECH144T-I/PL with alternatives