PIC32MX150F256HT-V/MR
vs
PIC32MX150F256HT-50I/MR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
QFN-64
QFN-64
Reach Compliance Code
compliant
compliant
Factory Lead Time
6 Weeks
6 Weeks
Date Of Intro
2017-10-13
Samacsys Manufacturer
Microchip
Microchip
Has ADC
YES
YES
Additional Feature
3KB BOOT FLASH AVAILABLE
Address Bus Width
Bit Size
32
32
Boundary Scan
YES
YES
CPU Family
PIC32
PIC32
Clock Frequency-Max
40 MHz
50 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQCC-N64
S-PQCC-N64
JESD-609 Code
e3
e3
Length
9 mm
9 mm
Low Power Mode
YES
YES
Number of DMA Channels
4
4
Number of External Interrupts
5
5
Number of I/O Lines
53
53
Number of Terminals
64
64
Number of Timers
5
5
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HVQCCN
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
32768
32768
RAM (words)
32768
32768
ROM (words)
262144
262144
ROM Programmability
FLASH
FLASH
Screening Level
AEC-Q100; TS 16949
TS 16949
Seated Height-Max
1 mm
1 mm
Speed
40 MHz
50 MHz
Supply Current-Max
32 mA
32 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
2.3 V
2.3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
9 mm
9 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Compare PIC32MX150F256HT-V/MR with alternatives
Compare PIC32MX150F256HT-50I/MR with alternatives