PIC32MX150F256HT-50I/MR vs PIC32MX150F256H-I/MR feature comparison

PIC32MX150F256HT-50I/MR Microchip Technology Inc

Buy Now Datasheet

PIC32MX150F256H-I/MR Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFN-64 QFN-64
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks 4 Weeks
Samacsys Manufacturer Microchip Microchip
Has ADC YES YES
Address Bus Width 16
Bit Size 32 32
Boundary Scan YES YES
CPU Family PIC32 PIC32
Clock Frequency-Max 50 MHz 40 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-N64 S-PQCC-N64
JESD-609 Code e3 e3
Length 9 mm 9 mm
Low Power Mode YES YES
Number of DMA Channels 4 4
Number of External Interrupts 5 5
Number of I/O Lines 53 53
Number of Terminals 64 64
Number of Timers 5 7
On Chip Data RAM Width 8 32
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
RAM (bytes) 32768 32768
RAM (words) 32768 8192
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Screening Level TS 16949 TS 16949
Seated Height-Max 1 mm 1 mm
Speed 50 MHz 50 MHz
Supply Current-Max 32 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 9 mm 9 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Date Of Intro 2016-04-14
Additional Feature 3KB BOOT FLASH AVAILABLE
Package Equivalence Code LCC64,.35SQ,20

Compare PIC32MX150F256HT-50I/MR with alternatives

Compare PIC32MX150F256H-I/MR with alternatives