PIC24HJ256GP610TI/PT
vs
PIC24HJ256GP610I/PT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Not Recommended
Not Recommended
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFP
QFP
Package Description
TFQFP, TQFP100,.55SQ,16
TFQFP, TQFP100,.55SQ,16
Pin Count
100
100
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Address Bus Width
Bit Size
16
16
Boundary Scan
YES
YES
CPU Family
PIC24
PIC24
Clock Frequency-Max
40 MHz
40 MHz
DAC Channels
NO
NO
DMA Channels
YES
YES
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-G100
S-PQFP-G100
JESD-609 Code
e3
e3
Length
12 mm
12 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
3
1
Number of DMA Channels
8
8
Number of External Interrupts
5
5
Number of I/O Lines
85
85
Number of Serial I/Os
4
4
Number of Terminals
100
100
Number of Timers
11
11
On Chip Data RAM Width
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TQFP
TQFP
Package Equivalence Code
TQFP100,.55SQ,16
TQFP100,.55SQ,16
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, THIN PROFILE
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
16384
16384
ROM (words)
262144
262144
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
TS 16949
Seated Height-Max
1.2 mm
1.2 mm
Speed
40 MHz
40 MHz
Supply Current-Max
90 mA
90 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
3 V
3 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.4 mm
0.4 mm
Terminal Position
QUAD
QUAD
Width
12 mm
12 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
260
Compare PIC24HJ256GP610TI/PT with alternatives
Compare PIC24HJ256GP610I/PT with alternatives