PIC24HJ256GP610I/PT vs PIC24HJ256GP610ATE/PT feature comparison

PIC24HJ256GP610I/PT Microchip Technology Inc

Buy Now Datasheet

PIC24HJ256GP610ATE/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFP
Package Description TFQFP, TQFP100,.55SQ,16 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100
Pin Count 100 100
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Boundary Scan YES YES
CPU Family PIC24 PIC24
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e3 e3
Length 12 mm 12 mm
Low Power Mode YES
Moisture Sensitivity Level 1 1
Number of DMA Channels 8
Number of External Interrupts 5
Number of I/O Lines 85 85
Number of Serial I/Os 4
Number of Terminals 100 100
Number of Timers 11
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TFQFP
Package Equivalence Code TQFP100,.55SQ,16 TQFP100,.55SQ,16
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 16384 16384
ROM (words) 262144 262144
ROM Programmability FLASH FLASH
Screening Level TS 16949 AEC-Q100; ISO/TS-16949
Seated Height-Max 1.2 mm 1.2 mm
Speed 40 MHz 40 MHz
Supply Current-Max 90 mA 90 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position QUAD QUAD
Width 12 mm 12 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC24HJ256GP610I/PT with alternatives

Compare PIC24HJ256GP610ATE/PT with alternatives