PIC24HJ128GP504-H/PT vs PIC24HJ128GP504T-H/PT feature comparison

PIC24HJ128GP504-H/PT Microchip Technology Inc

Buy Now Datasheet

PIC24HJ128GP504T-H/PT Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFP QFP
Package Description 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
Pin Count 44 44
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.A 3A001.A.2.A
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 9 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Boundary Scan YES
CPU Family PIC24 PIC
Clock Frequency-Max 40 MHz 40 MHz
DAC Channels NO NO
DMA Channels YES YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G44 S-PQFP-G44
JESD-609 Code e3 e3
Length 10 mm 10 mm
Low Power Mode YES
Moisture Sensitivity Level 3 3
Number of DMA Channels 8
Number of External Interrupts 3
Number of I/O Lines 35 35
Number of Serial I/Os 2
Number of Terminals 44 44
Number of Timers 7
On Chip Data RAM Width 8
On Chip Program ROM Width 8 8
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP TQFP
Package Equivalence Code TQFP44,.39SQ,31 TQFP44,.47SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 8192 8192
ROM (words) 131072 131072
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 1.2 mm 1.2 mm
Speed 40 MHz 20 MHz
Supply Current-Max 76 mA
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3.3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40 40
Width 10 mm 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC24HJ128GP504-H/PT with alternatives

Compare PIC24HJ128GP504T-H/PT with alternatives