Part Details for PIC24HJ128GP504-H/PT by Microchip Technology Inc
Overview of PIC24HJ128GP504-H/PT by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PIC24HJ128GP504-H/PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0291
|
Newark | Mcu, 16Bit, 80Mhz, Tqfp-44, Product Range:Pic24 Family Pic24Hj Gp Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:80Mhz, Program Memory Size:128Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip PIC24HJ128GP504-H/PT RoHS: Compliant Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1500 | Buy Now |
DISTI #
PIC24HJ128GP504-H/PT-ND
|
DigiKey | IC MCU 16BIT 128KB FLASH 44TQFP Min Qty: 1 Lead time: 6 Weeks Container: Tray |
160 In Stock |
|
$7.9101 / $9.5300 | Buy Now |
DISTI #
579-24HJ128GP504HPT
|
Mouser Electronics | 16-bit Microcontrollers - MCU 16-bit 128KB Flash CAN DMA RoHS: Compliant | 106 |
|
$7.9100 / $9.5300 | Buy Now |
DISTI #
PIC24HJ128GP504-H/PT
|
Microchip Technology Inc | 16-bit MCU, 128KB Flash,CAN,DMA,40 MIPS,nanoWatt, Projected EOL: 2034-11-23 RoHS: Compliant pbFree: Yes |
44 Alternates Available |
|
$6.9300 / $9.5300 | Buy Now |
DISTI #
70542649
|
RS | 16-bit MCU, 128KB Flash, CAN, DMA, 40 MIPS, nanoWatt | Microchip Technology Inc. PIC24HJ128GP504-H/PT RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1600 / $15.4800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 160 | 0 |
|
$8.4000 | Buy Now |
|
Onlinecomponents.com | Microcontroller - Automotive, AEC-Q100, PIC 24H - 16-Bit - 20 MIPS - 35 I/O - 128KB (43K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - 44-TQFP (10x10). RoHS: Compliant | 0 |
|
$8.3300 / $12.1400 | Buy Now |
|
NAC | 16-bit MCU, 128KB Flash, CAN, DMA, 40 MIPS, nanoWatt - Package: 44 TQFP 10x10x1mm TRAY RoHS: Compliant Min Qty: 160 Package Multiple: 160 Container: Tray | 0 |
|
$8.2000 / $9.8800 | Buy Now |
|
Master Electronics | Microcontroller - Automotive, AEC-Q100, PIC 24H - 16-Bit - 20 MIPS - 35 I/O - 128KB (43K x 24) FLASH - 8K x 8 RAM - 3 to 3.6V - 44-TQFP (10x10). RoHS: Compliant | 0 |
|
$8.3300 / $12.1400 | Buy Now |
Part Details for PIC24HJ128GP504-H/PT
PIC24HJ128GP504-H/PT CAD Models
PIC24HJ128GP504-H/PT Part Data Attributes
|
PIC24HJ128GP504-H/PT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
PIC24HJ128GP504-H/PT
Microchip Technology Inc
16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
Boundary Scan | YES | |
CPU Family | PIC24 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 40 MHz | |
Supply Current-Max | 76 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for PIC24HJ128GP504-H/PT
This table gives cross-reference parts and alternative options found for PIC24HJ128GP504-H/PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24HJ128GP504-H/PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24HJ128GP504T-H/ML | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | PIC24HJ128GP504-H/PT vs PIC24HJ128GP504T-H/ML |
PIC24HJ128GP504-H/ML | 16-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | Microchip Technology Inc | PIC24HJ128GP504-H/PT vs PIC24HJ128GP504-H/ML |