PIC24FJ16MC102T-I/SS vs PIC24FJ16MC102-H/SS feature comparison

PIC24FJ16MC102T-I/SS Microchip Technology Inc

Buy Now Datasheet

PIC24FJ16MC102-H/SS Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SSOP
Package Description SSOP-28
Pin Count 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A001.A.2.A
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Bit Size 16 16
Boundary Scan NO
CPU Family PIC24 PIC
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 16
Format FIXED POINT
Integrated Cache NO
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e3
Length 10.2 mm
Low Power Mode YES
Moisture Sensitivity Level 2
Number of External Interrupts 3
Number of I/O Lines 21
Number of Terminals 28 28
Number of Timers 3
On Chip Data RAM Width 16
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code SSOP28,.3 SSOP28,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
RAM (words) 512
ROM (words) 16384 4096
ROM Programmability FLASH FLASH
Screening Level AEC-Q100; TS 16949
Seated Height-Max 2 mm
Speed 32 MHz 32 MHz
Supply Current-Max 21 mA 21 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 5.3 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1

Compare PIC24FJ16MC102T-I/SS with alternatives

Compare PIC24FJ16MC102-H/SS with alternatives