PIC24FJ16MC102-H/SS vs PIC24FJ16MC102T-I/ML feature comparison

PIC24FJ16MC102-H/SS Microchip Technology Inc

Buy Now Datasheet

PIC24FJ16MC102T-I/ML Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.A 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 16 16
CPU Family PIC PIC24
JESD-30 Code R-PDSO-G28 S-PQCC-N28
Number of Terminals 28 28
Operating Temperature-Max 150 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP HVQCCN
Package Equivalence Code SSOP28,.3 LCC28,.24SQ,25
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1024 1024
ROM (words) 4096 16384
ROM Programmability FLASH FLASH
Speed 32 MHz 32 MHz
Supply Current-Max 21 mA 21 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.635 mm 0.65 mm
Terminal Position DUAL QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code QFN
Package Description QFN-28
Pin Count 28
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Address Bus Width
Boundary Scan NO
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 16
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e3
Length 6 mm
Low Power Mode YES
Moisture Sensitivity Level 1
Number of External Interrupts 3
Number of I/O Lines 21
Number of Timers 3
On Chip Data RAM Width 16
On Chip Program ROM Width 8
PWM Channels YES
Peak Reflow Temperature (Cel) 260
RAM (words) 512
Screening Level AEC-Q100; TS 16949
Seated Height-Max 1 mm
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40
Width 6 mm

Compare PIC24FJ16MC102-H/SS with alternatives

Compare PIC24FJ16MC102T-I/ML with alternatives