PIC24FJ128GA106-I/MR vs DSPIC33FJ64GP202E/SO feature comparison

PIC24FJ128GA106-I/MR Microchip Technology Inc

Buy Now Datasheet

DSPIC33FJ64GP202E/SO Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code QFN SOIC
Package Description QFN-64 SOP,
Pin Count 64 28
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Factory Lead Time 6 Weeks
Samacsys Manufacturer Microchip
Has ADC YES YES
Address Bus Width
Bit Size 16 16
Boundary Scan YES
CPU Family PIC24
Clock Frequency-Max 32 MHz 40 MHz
DAC Channels NO YES
DMA Channels NO YES
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQCC-N64 R-PDSO-G28
JESD-609 Code e3 e3
Length 9 mm 17.9 mm
Low Power Mode NO
Moisture Sensitivity Level 1 1
Number of External Interrupts 5
Number of I/O Lines 53 21
Number of Serial I/Os 1
Number of Terminals 64 28
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC64,.35SQ,20
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 16384
ROM (words) 131072
ROM Programmability FLASH FLASH
Screening Level TS 16949
Seated Height-Max 1 mm 2.65 mm
Speed 32 MHz 40 MHz
Supply Current-Max 24 mA
Supply Voltage-Max 2.75 V 3.6 V
Supply Voltage-Min 2 V 3 V
Supply Voltage-Nom 2.5 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Matte Tin (Sn) - annealed MATTE TIN
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 9 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER
Base Number Matches 1 1

Compare PIC24FJ128GA106-I/MR with alternatives

Compare DSPIC33FJ64GP202E/SO with alternatives