DSPIC33FJ64GP202E/SO vs DSPIC33FJ32MC802T-H/SP feature comparison

DSPIC33FJ64GP202E/SO Microchip Technology Inc

Buy Now Datasheet

DSPIC33FJ32MC802T-H/SP Microchip Technology Inc

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
SOIC DIP
SOP, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28
28 28
compliant compliant
YES
16 16
40 MHz 40 MHz
YES
YES
R-PDSO-G28 R-PDIP-T28
e3 e3
17.9 mm 34.671 mm
1
21
28 28
125 °C 85 °C
-40 °C -40 °C
YES
PLASTIC/EPOXY PLASTIC/EPOXY
SOP DIP
RECTANGULAR RECTANGULAR
SMALL OUTLINE IN-LINE
260
Not Qualified Not Qualified
FLASH FLASH
2.65 mm 5.08 mm
40 MHz
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES NO
CMOS CMOS
AUTOMOTIVE INDUSTRIAL
MATTE TIN MATTE TIN
GULL WING THROUGH-HOLE
1.27 mm 2.54 mm
DUAL DUAL
40
7.5 mm 7.62 mm
MICROCONTROLLER DIGITAL SIGNAL PROCESSOR, CONTROLLER
1 1
3A991.A.2
8542.31.00.01

Compare DSPIC33FJ64GP202E/SO with alternatives

Compare DSPIC33FJ32MC802T-H/SP with alternatives