PIC24F08KL201T-E/SO
vs
PIC24F08KL201-E/SO
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Category CO2 Kg
11.6
11.6
Candidate List Date
2018-01-15
2024-01-23
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
CMRT V6.22
Technology
CMOS
CMOS
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
MICROCONTROLLER, RISC
Base Number Matches
1
1
Rohs Code
Yes
ECCN Code
3A991.A.2
Samacsys Manufacturer
Microchip
Samacsys Modified On
2020-03-26 13:06:06
EU RoHS Version
RoHS 2 (2015/863/EU)
EFUP
e
Has ADC
NO
Address Bus Width
Bit Size
16
CPU Family
PIC24
Clock Frequency-Max
32 MHz
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Moisture Sensitivity Level
1
Number of I/O Lines
18
Number of Terminals
20
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
ROM (words)
2048
Speed
32 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Compare PIC24F08KL201T-E/SO with alternatives
Compare PIC24F08KL201-E/SO with alternatives