PIC24F08KL201-E/SO vs PIC24F08KL201-I/SO feature comparison

PIC24F08KL201-E/SO Microchip Technology Inc

Buy Now Datasheet

PIC24F08KL201-I/SO Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Samacsys Manufacturer Microchip Microchip
Has ADC NO YES
Address Bus Width
Bit Size 16 16
CPU Family PIC24 PIC24
Clock Frequency-Max 32 MHz 32 MHz
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3 e3
Length 12.8 mm 12.8 mm
Moisture Sensitivity Level 1 1
Number of I/O Lines 18 17
Number of Terminals 20 20
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
ROM (words) 2048 2730
Speed 32 MHz 32 MHz
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC MICROCONTROLLER, RISC
Base Number Matches 1 1
Part Package Code SOIC
Package Description 7.50 MM, LEAD FREE, PLASTIC, SOIC-20
Pin Count 20
Factory Lead Time 7 Weeks
Additional Feature OPERATES 1.8V AT 8MHZ
Boundary Scan NO
DAC Channels NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of External Interrupts 3
Number of Serial I/Os 1
Number of Timers 5
On Chip Data RAM Width 8
On Chip Program ROM Width 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Equivalence Code SOP20,.4
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 512
ROM Programmability FLASH
Screening Level TS 16949
Seated Height-Max 2.65 mm
Supply Current-Max 18 mA
Temperature Grade INDUSTRIAL
Time@Peak Reflow Temperature-Max (s) 40

Compare PIC24F08KL201-E/SO with alternatives

Compare PIC24F08KL201-I/SO with alternatives