PIC24F08KA102-E/ML
vs
DSPIC33FJ32MC802T-E/SP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Part Package Code
QFN
DIP
Pin Count
28
28
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Samacsys Manufacturer
Microchip
Has ADC
YES
Additional Feature
ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ
Address Bus Width
Bit Size
16
16
Boundary Scan
NO
CPU Family
PIC24
Clock Frequency-Max
32 MHz
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-N28
R-PDIP-T28
JESD-609 Code
e3
e3
Length
6 mm
34.671 mm
Low Power Mode
YES
Number of External Interrupts
3
Number of I/O Lines
24
Number of Serial I/Os
2
Number of Terminals
28
28
Number of Timers
5
On Chip Program ROM Width
8
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
DIP
Package Equivalence Code
LCC28,.24SQ,25
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1536
ROM (words)
8192
ROM Programmability
FLASH
FLASH
Screening Level
TS 16949
Seated Height-Max
1 mm
5.08 mm
Speed
32 MHz
Supply Current-Max
18 mA
Supply Voltage-Max
3.6 V
3.6 V
Supply Voltage-Min
1.8 V
3 V
Supply Voltage-Nom
2 V
3.3 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
6 mm
7.62 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
DIGITAL SIGNAL PROCESSOR, CONTROLLER
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
0.300 INCH, LEAD FREE, PLASTIC, DIP-28
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare PIC24F08KA102-E/ML with alternatives
Compare DSPIC33FJ32MC802T-E/SP with alternatives