There are no models available for this part yet.
Overview of PIC24F08KA102-E/ML by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Healthcare
Automotive
Price & Stock for PIC24F08KA102-E/ML by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73R8680
|
Newark | Mcu, 16Bit, 32Mhz, Qfn-28, Product Range:Pic24 Family Pic24F Ka Series Microcontrollers, Device Core:Pic24, Data Bus Width:16 Bit, Operating Frequency Max:32Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins, Ic Case/Package:Qfn Rohs Compliant: Yes |Microchip PIC24F08KA102-E/ML RoHS: Compliant Min Qty: 244 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0100 | Buy Now | |
DISTI #
PIC24F08KA102-E/ML-ND
|
DigiKey | IC MCU 16BIT 8KB FLASH 28QFN Min Qty: 244 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9200 | Buy Now | |
DISTI #
PIC24F08KA102-E/ML
|
Avnet Americas | MCU 16-bit PIC24 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin QFN EP Tube - Rail/Tube (Alt: PIC24F08KA102-E/ML) RoHS: Compliant Min Qty: 244 Package Multiple: 61 Container: Tube | 0 |
|
RFQ | ||
DISTI #
579-PIC24F08KA102EML
|
Mouser Electronics | 16-bit Microcontrollers - MCU 8KB15KB RAM 512B EE SERIAL EE IND RoHS: Compliant | 0 |
|
$2.9200 | Order Now | |
DISTI #
70047800
|
RS | 8KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 24 I/O,16-Bit PIC24F nanoWatt | Microchip Technology Inc. PIC24F08KA102-E/ML RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 61 |
|
$2.0000 | Buy Now | |
DISTI #
24F08KA102-E/ML
|
TME | IC: PIC microcontroller, 8kB, 32MHz, I2C,IrDA,PWM,SPI,UART, SMD Min Qty: 1 | 0 |
|
$3.0700 / $3.6600 | RFQ | |
NAC | 8KB Flash, 1.5KB RAM, 512B EEPROM, 16 MIPS, 24 I/O,16-bit PIC24F Family, nanoWatt XLP - Package: 28 QFN 6x6x0.9mm TUBE RoHS: Compliant Min Qty: 122 Package Multiple: 61 Container: Tube | 0 |
|
$3.0100 / $3.6300 | Buy Now |
CAD Models for PIC24F08KA102-E/ML by Microchip Technology Inc
Part Data Attributes for PIC24F08KA102-E/ML by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
QFN
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
YES
|
Additional Feature
|
ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ
|
Address Bus Width
|
|
Bit Size
|
16
|
Boundary Scan
|
NO
|
CPU Family
|
PIC24
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
Format
|
FIXED POINT
|
Integrated Cache
|
NO
|
JESD-30 Code
|
S-PQCC-N28
|
JESD-609 Code
|
e3
|
Length
|
6 mm
|
Low Power Mode
|
YES
|
Number of External Interrupts
|
3
|
Number of I/O Lines
|
24
|
Number of Serial I/Os
|
2
|
Number of Terminals
|
28
|
Number of Timers
|
5
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC28,.24SQ,25
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1536
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Screening Level
|
TS 16949
|
Seated Height-Max
|
1 mm
|
Speed
|
32 MHz
|
Supply Current-Max
|
18 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
2 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
QUAD
|
Width
|
6 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|
Alternate Parts for PIC24F08KA102-E/ML
This table gives cross-reference parts and alternative options found for PIC24F08KA102-E/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PIC24F08KA102-E/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PIC24F08KA102T-I/ML | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24F08KA102-E/ML vs PIC24F08KA102T-I/ML |
PIC24F08KA102-I/ML | 16-BIT, FLASH, 32 MHz, MICROCONTROLLER, PQCC28, 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | Microchip Technology Inc | PIC24F08KA102-E/ML vs PIC24F08KA102-I/ML |